Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WOP-2000G-N2AECopy |
| Newark Part No. | 50AC4052 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $409.360 |
Price for:Each
Minimum: 1
Multiple: 1
$409.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | WOP-2000G-N2AECopy |
| Newark Part No. | 50AC4052 |
| Technical Datasheet | |
| Current Rating | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
WOP-2000G-N2AE is a Industrial data gateway with WebAccess/HMI Runtime and 1GB SD Card. This gateway features dual power inputs to shorten the downtime to enhance operation stability. WebOP-2000G equipped with versatile I/O interfaces that can easily connect PLCs, controllers, I/O devices and PC/Server for data transmission. User can edit programs on PC/laptop through WebAccess/HMI Designer and execute on built-in WebAccess/HMI Runtime for data acquisition, exchange and uploading. This user-friendly, reliable solution is able to collect production data completely for analysis to increase efficiency significantly and optimize the manufacturing.
- Supports over 450 PLC communication protocols
- Dual power inputs with backup to shorten down time for power fail
- Backup memory SRAM in 128KB for retaining critical data
- Remote monitoring function through VNC viewer on iOS, Android, Windows, Mac OS devices
- Supports watchdog function setting WebAccess/HMI designer to reboot periodically, prevent shutdown
- Supports WebAccess/HMI designer development tool on Windows XP/ Vista/7/10
- Easily accessible SD slot with 1GB industrial grade SD card included
- RISC 32 bit ARMR A9 processor up to 200MHz with 64MB memory
- 1 x LAN, 1 x RS-232, 1 x RS-232/485, 1 x RS-232/422/485, 1 x USB1.1 (host), 1 x USB 2.0 (client)
Technical Specifications
| Current Rating | - |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
