Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEM
Manufacturer Part NoF1206HB10V024TMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel40AJ7019RL
Cut Tape40AJ7019
Product RangeSolidMatrix HB Series
Your Part Number
2,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.682 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.682 |
| 10+ | $0.636 |
| 25+ | $0.596 |
| 50+ | $0.567 |
| 100+ | $0.274 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF1206HB10V024TMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel40AJ7019RL
Cut Tape40AJ7019
Product RangeSolidMatrix HB Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style1206 [3216 Metric]
Product RangeSolidMatrix HB Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Current
Voltage Rating VDC
24V
Product Range
SolidMatrix HB Series
Breaking Capacity Current DC
150A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
