
| Quantity | Price |
|---|---|
| 1+ | $122.420 |
| 25+ | $116.470 |
| 50+ | $113.510 |
| 100+ | $109.940 |
| 250+ | $106.380 |
Product Information
Product Overview
The MS3454W14S-7S from Aero Electric is MIL-DTL-5015 Series III jam nut receptacle with 3 contacts. The threaded coupling, environmentally sealed MIL-DTL-5015 Series III connectors with rear-removable crimp contacts was developed to replace the earlier solder type. This redesigned connector is intermateable and intermountable with the MIL-DTL-5015 Series I solder type (MS310*) as well as the MIL-DTL- 83723 Series II (USAF) crimp type and MIL-DTL-5015 Series II Front Release (MS340*). MIL-DTL-5015 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Minimum durability of 100 mating cycles and 1000hr salt spray exposure
- Operating temperature range from -55°C to +175°C
- Aluminium shell with olive drab cadmium over nickel base
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-5015 Series III
Jam Nut Receptacle
Crimp Socket
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
MS3454 Series
3Contacts
14S-7
Olive Drab Chromate over Cadmium
Gold
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
