Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012ACLLCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.92B2371
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 6+ | $1,352.000 |
| 10+ | $1,307.810 |
| 25+ | $1,237.120 |
Price for:Each
Minimum: 6
Multiple: 2
$8,112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012ACLLCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.92B2371
Product Range7000 Series
Technical Datasheet
Contact Voltage VDC-
Time Min1.5s
Time Max15s
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current-
Relay MountingPanel Mount
Contact Voltage VAC120V
Relay TerminalsScrew
Nom Input Voltage120VAC
Timing AdjustmentKnob
Approvals & StandardsCSA, UL
SVHCLead
Product Overview
The 7012ACLL is a panel-mount Time Delay Relay with electro-pneumatic timing and ON-delay operating mode.
- Knob control
- ±5% Maximum repeatability
- 1.5 to 15sec Delay time
- -30 to 75°C Temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
-
Time Max
15s
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Screw
Timing Adjustment
Knob
SVHC
Lead
Time Min
1.5s
Product Range
7000 Series
Contact Current
-
Contact Voltage VAC
120V
Nom Input Voltage
120VAC
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
