Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012OITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16H4901
Product Range7000 Series
Also Known As5-1437446-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2,202.590 |
| 10+ | $1,819.960 |
| 25+ | $1,706.130 |
Price for:Each
Minimum: 5
Multiple: 5
$11,012.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAGASTAT - TE CONNECTIVITY
Manufacturer Part No7012OITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16H4901
Product Range7000 Series
Also Known As5-1437446-7
Technical Datasheet
Contact Voltage VDC-
Time Min6min
Time Max60min
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current-
Relay Mounting-
Contact Voltage VAC-
Relay Terminals-
Nom Input Voltage24V
Timing AdjustmentKnob
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Voltage VDC
-
Time Max
60min
Contact Configuration
DPDT
Relay Mounting
-
Relay Terminals
-
Timing Adjustment
Knob
Time Min
6min
Product Range
7000 Series
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
24V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
