
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8+ | $1,165.570 |
| 10+ | $1,132.080 |
| 25+ | $1,078.490 |
Product Information
Product Overview
The 7022AF is an Electro-pneumatic Timing Relay with AC coil. This 1-1423162-0 panel mount electro-pneumatic timing relay has 2-form-C (DPDT) contacts, knob adjustable and quick connect terminals. It features off-delay (delay on dropout) operation with 1 to 10 minute timing range in linear increments. Oversize adjustment knobs, serrated with high-resolution markings visible from all angles makes the timer easy to set timers. Inherent transient immunity. Auxiliary timed and instantaneous switches can be added for greater switching flexibility. Modular assembly, timing head, coil assembly and switch block are all individual modules with switches field-replaceable.
- Vertically or horizontally mounted
- -30 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
-
10min
DPDT
Panel Mount
Quick Connect
Knob
Lead (04-Feb-2026)
1min
7000 Series
10A
240V
120VAC
CSA, UL
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
