
| Quantity | Price |
|---|---|
| 8+ | $1,096.280 |
| 10+ | $1,064.790 |
| 25+ | $1,014.370 |
Product Information
Product Overview
The 7022BK is an Electro-pneumatic Timing Relay with AC coil. This 2-1423162-9 panel mount electro-pneumatic timing relay has 2-form-C (DPDT) contacts, knob adjustable and quick connect terminals. It features off-delay (delay on dropout) operation with 1 to 300 second timing range in linear increments. Oversize adjustment knobs, serrated with high-resolution markings visible from all angles makes the timer easy to set timers. Inherent transient immunity. Auxiliary timed and instantaneous switches can be added for greater switching flexibility. Modular assembly, timing head, coil assembly and switch block are all individual modules with switches field-replaceable.
- Vertically or horizontally mounted
- -30 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
-
300s
DPDT
Panel Mount
Quick Connect
Knob
Cadmium oxide (23-Jan-2024)
1s
7000 Series
10A
240V
240VAC
CSA, UL
Technical Docs (3)
Alternatives for 7022BK
1 Product Found
Legislation and Environmental
Product Compliance Certificate
