Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7050Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66K7946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.480 |
| 500+ | $1.210 |
| 1000+ | $1.080 |
| 2500+ | $1.010 |
| 5000+ | $0.846 |
Price for:Each
Minimum: 100
Multiple: 100
$148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7050Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66K7946
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG59
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max750MHz
Connector MountingCable Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 25-7050 is a crimp F-type Straight Plug made of nickel-plated brass body for use with RG59 RF coaxial cables.
- With attached 1/8 ring
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
750MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
