Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0094-250Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13T8820
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 10+ | $12.420 |
| 25+ | $11.710 |
| 50+ | $11.350 |
| 100+ | $10.570 |
| 250+ | $10.350 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No415-0094-250Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.13T8820
Technical Datasheet
Cable Length - Imperial9.8"
Connector to Connector90° UMC Plug to SMA RP Plug
Cable Length - Metric250mm
Coaxial Cable Type1.37mm
Connector Type AUMC Right Angle Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
UMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° UMC Plug to SMA RP Plug
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
