
| Quantity | Price |
|---|---|
| 1+ | $1,370.000 |
Product Information
Product Overview
The 1908P from AIM-TTI Instruments is a dual measurement multimeter with USB, RS232, LAN/LXI and GPIB interfaces. It is a 5.5inch digit high performance bench/portable multimeter. It incorporates USB interface for remote control and readback. Unlike most high performance bench multimeters, the 1908P operates without AC power whenever required. The batteries are charged from internal power supply and can give more than 35hours of operation. Quick response auto-ranging is provided for all measurement parameters ensuring best possible resolution at all times. The dimension is 250mm(W) x 97mm(H) x 295mm(D) in bench top configuration and 213.5mm(W) x 86.5mm(H) x 269mm(D) (2U/ ½ - rack) in rack mount format. The weight of multimeter is 3.2Kg. It measures 100mV to 1000V DC voltage, 100mV to 750V AC voltage (true RMS), -50°C to 400°C temperature, 100 ohm to 10Mohm resistance, 10mA to 10A DC current, 10mA to 10A AC current (true RMS), 100Hz to 100KHz frequency and 10nF to 100μF capacitance.
- Dual display and dual measurement capability
- Mains power or internal rechargeable batteries for true portability
- High accuracy and resolution (0.02%, 1μV, 1mW, 0.1μA)
- True RMS AC, frequency, capacitance and temperature measurements
- Wide range of maths and data logging functions
- Two displays (main and secondary display) can be used for a variety of purposes
- Frequency, capacitance and temperature measurements
- Wide range of maths and data logging functions
- 230VAC or 115AC ±10%, 50/60Hz by internal adjustment AC input (20VA maximum AC input)
- Operating temperature range from +5°C to +40°C (20% to 80% RH)
Applications
Test & Measurement
Warnings
The instrument must be earthed.
Notes
The meter incorporates extensive protection against damage from accidental overloads on all ranges including 10A.
Technical Specifications
5.5
10A
1kohm
10A
3 Years
-
GPIB, LAN / LXI, RS232, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
