
| Quantity | Price |
|---|---|
| 1+ | $1,384.670 |
Product Information
Product Overview
PL155-P(G) is a PL series, single output bench/system linear regulated DC power supply. This ultra-compact design with higher power efficiency and near-silent cooling power supply. The new PL series achieves an exceptional power density for a linear regulated power supply by offering up to 90W from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount applications, up to four units can be mounted into a single slot. Despite its small size and linear regulation, the New PL series generates relatively little heat through the use of an advanced phase controlled preregulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages. The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.
- Voltage/current ranges: 0V to 15V/1mA to 5000mA; 0V to 15V/0.1mA to 500mA
- Linear regulation - for the best performance and analogue controls - for ease of use
- Interface: analog, RS-232, USB, LAN(LXI), GPIB
- Dual 4-digit meters, 10mm (0·39”) LED display
- S-Lock function - instantly lock settings
- V-Span function - customize the voltage range
- Low current range and current meter averaging
- Selectable remote sense terminals
- AC input: 230V AC or 115V AC ±10%, 50/60Hz, Installation Category II
- Features: rear power terminals, bench and system use, DC output switches and "view limits" button
Technical Specifications
Adjustable
0V
0A
75W
230VAC
PL Series
No SVHC (04-Feb-2026)
1 Output
15V
5A
115VAC
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
