Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303QMT-P(G)Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X4078
Product RangePL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,827.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2,827.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPL303QMT-P(G)Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X4078
Product RangePL Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min100µA
Output Current Max8A
Power Rating228W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty-
Product RangePL Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PL303QMTP offers three full-performance linearly regulated outputs in a compact format. Unlike many triple output PSUs, the third output has fully variable voltage and current with high resolution and selectable remote sense. Voltage is variable from 0V to 6V with 1mV resolution, and current is fully variable up to 8A with 1mA or 0.1mA resolution. All of the normal facilities including S-Lock and V-Span are included.
- Linear regulation provides ultra-low noise
- Highly compact (¼ rack 3U) with small bench footprint
- True analogue controls with advanced digital features
- Settings can be locked at the touch of a button
- 4 digit voltage and current meters on each output
- Low current range with 0.1mA resolution
- Constant voltage or constant current operation
- Independent, tracking or true parallel modes
- Analogue remote control
- RS-232, USB, GPIB and LAN/LXI interfaces
Applications
Power Management, Test & Measurement
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
100µA
Power Rating
228W
Supply Voltage Max
230VAC
Product Range
PL Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
8A
Supply Voltage Min
115VAC
Manufacturer Warranty
-
Plug Type
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
