Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355P-G SIICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04X9997
Product RangeQL Series II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,729.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,729.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355P-G SIICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04X9997
Product RangeQL Series II
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max5A
Power Rating105W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty1 Year
Product RangeQL Series II
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
QL355P-G SII is a QL series, single output, bench/system precision linear regulated DC power supply. The QL series is highly compact with a small footprint for bench use. The QL series uses pure linear technology and offers unrivalled performance in terms of regulation, output noise and dynamics. The user interface of the QL series has been painstakingly designed to provide rapid control whilst guarding against any possibility of error. Unlike other digitally controlled units, the QL series provides both numeric and rotary control.
- 250V/A max input
- Main output: 0 - 35V/0 - 3A or 0 - 15V/0 - 5A
- Max power is 105W
- Interface:RS232/USB/GPIB/LAN and front/rear terminal
- Very high precision, very low noise, excellent dynamics
- Multiple voltage/current ranges for increased flexibility
- Multiple non-volatile memories for power supply set-ups
- Switchable remote sense provides perfect load regulation
- Comprehensive protection including OVP and OCP trips
- Size (W x H x D ) is 140 x 160 x 290mm
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
105W
Supply Voltage Max
230VAC
Product Range
QL Series II
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Max
35V
Output Current Max
5A
Supply Voltage Min
115VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
