Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG5011ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44X2803
Product RangeTG501xA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,676.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,676.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG5011ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44X2803
Product RangeTG501xA Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels1 Channel
Product RangeTG501xA Series
Bandwidth50MHz
Signal Generator ModulationAM, FM, FSK, PM, PWM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TG5011A is a 50MHz, one channel high performance function/arbitrary/pulse generator in a compact half-rack 2U casing with protective buffers and handle.
- 0.001mHz to 50MHz or 25MHz range; 14 digits or 1µHz resolution
- Standard waveform include sine, square, ramp, pulse, sin(x)/x, noise, exponential, logarithmic, PRBS
- True pulse generator with variable delay and variable rise/fall
- Arbitrary waveforms of up to 128K points at up to 125MS/s
- Waveform storage and file transfers using USB flash drives
- Large graphic LCD with simultaneous text and waveform display
- Comprehensive internal & external digital modulations AM, FM, PM, PWM, FSK, BSPK, Sum and PRBS
- 20mV to 20V pk-pk output from 50Ω, available over the full frequency range; multi-function aux-out
- Storage for multiple instrument set-ups in non-volatile memory
- Programmable via USB and LAN (LXI) interfaces
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
TG501xA Series
Signal Generator Modulation
AM, FM, FSK, PM, PWM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
50MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
