Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTSX3510Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X4081
Product RangeTSX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,421.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,421.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTSX3510Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X4081
Product RangeTSX Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max10A
Power Rating350W
Supply Voltage Min90VAC
Supply Voltage Max270VAC
Manufacturer Warranty3 Years
Product RangeTSX Series
Plug TypeUS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TSX series represents the state of the art in medium output PSU design. The standard TSX versions of the series incorporate conventional analogue controls for precision with simplicity. Large diameter knobs and large paddle switches combine with the big bright displays to provide simple and unambiguous control. Coarse and fine voltage controls offer fast setting with high setting resolution at all levels while a semi-logarithmic current control provides resolution commensurate with the current level. These PSUs are ideally suited to general purpose applications in many technology areas.
- Compact & lightweight power supply
- 0 to 35V at 0 to 10A
- Bench or rack mounting, front & rear terminals
- Very low noise, excellent transient response
- Comprehensive protection including OVP trip
- High setting resolution, remote sense terminals
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
350W
Supply Voltage Max
270VAC
Product Range
TSX Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Max
35V
Output Current Max
10A
Supply Voltage Min
90VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
