Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-1205SH52ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK2661
Product RangeAM1D-Z Series
Your Part Number
20 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
| 5+ | $14.460 |
| 10+ | $12.280 |
| 50+ | $11.180 |
| 100+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-1205SH52ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AK2661
Product RangeAM1D-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM1D-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
AM1D-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM1D-1205SH52Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
