Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMED100S-24SGYCopy
Newark Part No.89AK2008
Product RangeAMED100S-GY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 40+ | $96.480 |
| 200+ | $93.360 |
| 500+ | $69.810 |
| 1000+ | $64.970 |
Price for:Each
Minimum: 40
Multiple: 40
$3,859.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMED100S-24SGYCopy
Newark Part No.89AK2008
Product RangeAMED100S-GY Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max96W
Output Voltage - Output 124V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAMED100S-GY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMED100S-24SGY is an AMED100S-GY series slim DIN-rail mounting AC/DC converter. It features a cost-effective and energy-efficient design. The converter is easy to install and remove for maintenance while efficiently organizing all user electrical cables. It comes standard with a high MTBF of 1,885,100 hours, output overload protection, output short circuit protection, and output overvoltage protection. It is suitable for electric distribution boxes, grid power, telecom, instrumentation, CNC machines, industrial control panels, and building automation applications. Approvals include UL508 and BS/EN62368-1.
- Wide input voltage range from 90 to 264VAC/127 to 370VDC/47 to 63Hz
- 96W max output wattage, 24V output voltage, 4A max output current, 86% typ efficiency (230VAC)
- Improved reliability and system safety
- Low ripple & noise of 150mV(p-p) maximum
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, leakage current < 10mA)
- DC OK signal output indication, 3 years warranty
- Plastic case material
- Dimension (L x W x H) is 2.17 x 3.94 x 3.62inch
- Operating temperature range from -10 to +60°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
96W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
AMED100S-GY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
