
| Quantity | Price |
|---|---|
| 100+ | $22.180 |
| 200+ | $21.470 |
| 500+ | $15.360 |
| 1000+ | $13.320 |
Product Information
Product Overview
AMED15-5SGY is an AMED15-GY series step-shape DIN rail AC-DC converter. It offers a cost-effective and energy-efficient solution. This lightweight AC-DC converter features an extremely compact design, making it ideal for applications such as industrial control equipment, building automation, and harsh environments. The DIN rail design includes ambient air-cooling vents at the top and bottom of the converter, which improve overall thermal performance. Additionally, the DIN rail format allows users to quickly swap the power supply for a higher-power one if needed. The converter also comes standard with output short-circuit protection (OSCP), overload protection (OLP), and output overvoltage protection (OVP). Its applications include power grids, industrial and telecommunications. Approvals include UL62368-1 and BS EN/EN62368-1.
- Universal input voltage range from 90 to 264VAC/47 to 63Hz/127 to 370VDC
- 15W max output wattage, 5V output voltage, 2400mA max output current, 80% typ efficiency (230VAC)
- Low ripple & noise, 80mV(p-p), maximum (20MHz bandwidth, 5VDC output)
- Overvoltage category III (OVC III)
- Tested I/O voltage - isolation is 3000VAC typ (60 sec, Leakage current < 5mA)
- 3 years warranty
- Plastic case material
- Dimension (L x W x H) is 0.71 x 3.54 x 2.28inch
- Operating temperature range from -20 to +70°C
Technical Specifications
ITE & Industrial
15W
2.4A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
5V
-
-
-
90V AC to 264V AC
AMED15-GY Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
