Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL45-15SHAGYCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21AM1275
Product RangeAMEL45-HAGY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.330 |
| 200+ | $26.460 |
| 500+ | $20.860 |
| 1000+ | $20.200 |
Price for:Each
Minimum: 1
Multiple: 1
$27.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL45-15SHAGYCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21AM1275
Product RangeAMEL45-HAGY Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max45W
Output Voltage - Output 115V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V to 264V
Width2.05mm
Height1.18mm
Depth3.43mm
Product RangeAMEL45-HAGY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
45W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V to 264V
Height
1.18mm
Product Range
AMEL45-HAGY Series
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
2.05mm
Depth
3.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
