Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL5-12SAZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK5441
Product RangeAMEL5-AZ Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $21.390 |
| 1000+ | $18.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL5-12SAZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK5441
Product RangeAMEL5-AZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 305V AC
Width28.3mm
Height17.8mm
Depth51.5mm
Product RangeAMEL5-AZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMEL5-12SAZ is an AMEL5-AZ series 5W AC to DC / DC to DC converter. It features I/O Isolation 3000VAC, energy star compliant, soft start. It includes over load, over voltage, short circuit protection. Certified by cULus, IEC\EN\UL 60950-1.
- Input voltage range from 90 to 305VAC, 47 to 440Hz, 130 to 430VDC
- Output voltage is 12V, maximum output current is 0.42A
- Efficiency is 75%(115VAC), 76%(230VAC, 277VAC)
- Typical switching frequency is 66KHz
- Plastic (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to +95°C
- Dimensions (L x W x H) is 2.03 x 1.11 x 0.70inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 305V AC
Height
17.8mm
Product Range
AMEL5-AZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
28.3mm
Depth
51.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
