
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 100+ | $4.590 |
| 200+ | $4.270 |
| 500+ | $4.000 |
| 1000+ | $3.810 |
Product Information
Product Overview
AMEOFL10-3S277HAJZ-B is an AMEOFL10-277HAJZ series green 10W AC-DC converter. It features an ultra-wide input range accepting either AC or DC voltage, high efficiency, compact size in an open-frame, low power consumption and CLASS II reinforced insulation. A variety of EMC external circuits enable this to meet the needs of multiple industries. This 10W converter offers great operating temperatures, from -40°C to 85°C and also boasts an isolation of 3600VAC for improved reliability and system safety. Furthermore, a high MTBF of 1,000,000h, output short circuit protection (OSCP) and an output over-current protection (OCP). This model is suitable for power grid, industrial control, electric power, instrumentation, telecom and smart home applications. Certified by design to meet IEC/EN60335, IEC/EN61558, IEC/EN/UL62368.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 90 to 430VAC
- Output voltage is 3.3V, maximum output current is 2A
- Maximum output wattage is 6.6W, efficiency at 230VAC is 70%
- Maximum low ripple and noise is 150mV(p-p)
- Open frame package
- 3 years warranty
- Dimensions (L x W x H) is 1.14 x 0.68 x 0.55inch
Technical Specifications
ITE
-
85V AC to 305V AC
3.3V
-
-
-
AMEOFL10-277HAJZ Series
1 Output
6.6W
Fixed
2A
-
-
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
