Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEOFL10-5S277HALPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM1292
Product RangeAMEOFL10-277HALPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 100+ | $5.000 |
| 200+ | $4.650 |
| 500+ | $4.370 |
| 1000+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEOFL10-5S277HALPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM1292
Product RangeAMEOFL10-277HALPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)10W
Input Voltage VAC85V to 305V
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeAMEOFL10-277HALPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V to 305V
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
AMEOFL10-277HALPZ Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
10W
Power Supply Output Type
Fixed
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
