Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEOFL5-12S277HALPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1308
Product RangeAMEOFL5-277HALPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 140+ | $5.330 |
| 250+ | $4.880 |
| 500+ | $4.540 |
| 1000+ | $4.270 |
Price for:Each
Minimum: 140
Multiple: 140
$746.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEOFL5-12S277HALPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1308
Product RangeAMEOFL5-277HALPZ Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)5W
Input Voltage VAC85V to 305V
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeAMEOFL5-277HALPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V to 305V
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
AMEOFL5-277HALPZ Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
5W
Power Supply Output Type
Fixed
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
