Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSRB1-7805ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK6612
Product RangeAMSRB1-78Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 40+ | $6.930 |
| 120+ | $6.220 |
| 200+ | $5.780 |
| 520+ | $5.420 |
| 1000+ | $5.130 |
Price for:Each
Minimum: 40
Multiple: 40
$277.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSRB1-7805ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AK6612
Product RangeAMSRB1-78Z Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product RangeAMSRB1-78Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max28V
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMSRB1-7805Z is an AMSRB1-78Z series non-isolated regulated output DC to DC converter in a 3 pin SIP package.
- Input voltage range from 8-28VDC, output voltage of 5VDC
- Maximum output current is 1000mA
- Maximum efficiency is 86%
- Short circuit protection
- Pin-out compatible with LM78XX
- Ripple & noise is 100mV p-p(20MHz bandwidth)
- Extra low no load current <lt/>1.5mA
- Switching frequency is 330KHz(100% load)
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) 0.46 x 0.30 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
AMSRB1-78Z Series
Input Voltage DC Min
8V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
