Print Page
RM232-030-111-6400
Pin Header, Wire-to-Board, 1.91 mm, 2 Rows, 30 Contacts, Solder Cup, Airborn RM Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIRBORN
Manufacturer Part NoRM232-030-111-6400Copy
Newark Part No.05AN2956
Product RangeAirborn RM Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.170 |
| 5+ | $171.710 |
| 10+ | $162.280 |
| 25+ | $153.910 |
Price for:Each
Minimum: 1
Multiple: 1
$182.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoRM232-030-111-6400Copy
Newark Part No.05AN2956
Product RangeAirborn RM Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.91mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSolder Cup
Product RangeAirborn RM Series
Connector ShroudUnshrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.91mm
No. of Contacts
30Contacts
Product Range
Airborn RM Series
Contact Material
Beryllium Copper
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate