TGKAD3102S3/102S3EE1HS
Time Delay Relay, Repeat Cycle, On/Off, 0.1 s, 102.3 s, TGKAD-E Series, SPST-NO, 10 A

| Quantity | Price |
|---|---|
| 1+ | $125.910 |
| 5+ | $118.810 |
| 10+ | $115.200 |
| 25+ | $109.740 |
| 50+ | $102.240 |
| 100+ | $94.940 |
| 250+ | $88.410 |
Product Information
Product Overview
TGKAD3102S3/102S3EE1HS is a TGKAD-E series ON time first cube timer with a relay repeat cycle (dual adjustable) On/Off timer is a unique combination of solid state timing circuitry with a relay output in a compact cube configuration. The time delay for both the “On” cycle and the “Off” cycle can be individually adjusted. It offers the many advantages of a relay output and provides the same functional performance as plug-in relay timers but at significant cost savings. Application of input voltage to the timer starts the “On” time delay, and energizes the relay. At the end of the “On” time delay, the relay is de-energized, and the “Off” time delay starts. Removal of the input voltage resets the timer. Red LED indicates output relay is on; green LED indicates output relay is off. “On” and “Off” time periods may be dissimilar.
- Precise digital timing, binary dipswitch adjustable, repeat cycle on/off mode of operation
- Wide selection of time ranges for both on and off times, wide selection of AC and DC input voltages
- Totally encapsulated for protection from harsh environments, 100% operational testing
- Relay common unconnected, 24VAC input voltage, 0.1 to 102.3s on time delay range
- 0.1s to 102.3s off time delay range, dual dipswitch adjustable
- Initiate output control
- I/p voltage tolerance is ±10%, 10A max resistive output current, 0.5% full scale time delay accuracy
- 250 millisecond recycle time, 2.5” x 2.5” case, surface mount with one #8 or #10 screw physical data
- Encapsulated circuitry, MOV transient protection, passes EFT test at 2500V protection
- Operating temperature range from -25°C to +60°C
Technical Specifications
-
102.3s
SPST-NO
Surface Mount
Quick Connect / Screw
DIP Switch
0.1s
TGKAD-E Series
10A
-
24VAC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
