Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AKASA |
|---|---|
| Manufacturer Part No | AK-174BKT-BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3727 |
| Product Range | Akasa Auto Thermal |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.330 |
| 5+ | $35.390 |
| 10+ | $33.130 |
| 25+ | $30.960 |
| 50+ | $28.600 |
| 100+ | $27.020 |
| 250+ | $24.940 |
Price for:Each
Minimum: 1
Multiple: 1
$37.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AKASA |
|---|---|
| Manufacturer Part No | AK-174BKT-BCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3727 |
| Product Range | Akasa Auto Thermal |
| Technical Datasheet | |
| Fan Frame Size | 120mm |
| Product Range | Akasa Auto Thermal |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Fan Frame Size | 120mm |
|---|---|
| SVHC | No SVHC (07-Nov-2024) |
| Product Range | Akasa Auto Thermal |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
