Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No30110SCLARCopy
Newark Part No.90W1227
Technical Datasheet
Bin ColourTransparent
External Height4"
External Width2.75"
External Depth11.62"
Carrying Capacity7lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Bin Colour
Transparent
External Width
2.75"
Carrying Capacity
7lb
SVHC
To Be Advised
External Height
4"
External Depth
11.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
