Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Overview
4-1/8" x 3" x 5-3/8" Red Hanging System Akro Mils Hanging Systems, AkroBins, Color: Red, Outside Dimensions: (W x H x L) 4 1/8 x 3 x 5 3/8 , Wall mounted, att
Contents
AkroBin, Length divider, Lid.
Technical Specifications
Bin Colour
Red
External Width
4.13"
Carrying Capacity
10lb
SVHC
To Be Advised
External Height
3"
External Depth
5.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
