Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No30220SCLARCopy
Newark Part No.90W1241
Technical Datasheet
Bin ColourTransparent
External Height3"
External Width4.12"
External Depth7.38"
Carrying Capacity10lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Bin Colour
Transparent
External Width
4.12"
Carrying Capacity
10lb
SVHC
To Be Advised
External Height
3"
External Depth
7.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
