Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825010-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.21R1937
Product RangeASE Series
Also Known AsASE22RGS04
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 6120+ | $11.560 |
Price for:Each
Minimum: 6120
Multiple: 6120
$70,747.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825010-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.21R1937
Product RangeASE Series
Also Known AsASE22RGS04
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeASE Series
Contact Current Max-
Contact Voltage AC Max-
Contact Voltage DC Max20V
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
ASE Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Alternatives for 1-1825010-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
