Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2425578-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AK1928
Your Part Number
2,240 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.190 |
| 25+ | $1.110 |
| 50+ | $1.060 |
| 100+ | $1.000 |
| 250+ | $0.933 |
| 500+ | $0.885 |
| 1000+ | $0.842 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2425578-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AK1928
Technical Datasheet
Product Range-
Actuator OrientationSide Actuated
Switch MountingSurface Mount, Right Angle
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.5mm x 2.6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount, Right Angle
Actuating Force
160gf
Switch Dimensions (L x W)
4.5mm x 2.6mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
