Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5-5435640-0Copy
Newark Part No.01M4990
Product Range7100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.130 |
| 2500+ | $3.010 |
Price for:Each
Minimum: 2352
Multiple: 2352
$7,361.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5-5435640-0Copy
Newark Part No.01M4990
Product Range7100 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max-
Pitch Spacing2.54mm
Contact Current DC Max-
Product Range7100 Series
Switch TypeDIP Sealed
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
-
Contact Current DC Max
-
Switch Type
DIP Sealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
7100 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for 5-5435640-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
