Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA201MD9AV2B04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97X7922
Product RangeGemini A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.250 |
Price for:Each
Minimum: 500
Multiple: 500
$2,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA201MD9AV2B04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97X7922
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPCB
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsThrough Hole
Contact Voltage DC Nom20V
SVHCLead
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
PCB
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
-
Switch Terminals
Through Hole
SVHC
Lead
Technical Docs (2)
Alternatives for A201MD9AV2B04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
