Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF2204Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.69K7032
Product RangeASF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $12.070 |
Price for:Each
Minimum: 2400
Multiple: 2400
$28,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF2204Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.69K7032
Product RangeASF Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch Mounting-
Product RangeASF Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max115V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
-
Contact Current Max
300mA
Contact Voltage DC Max
115V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Product Range
ASF Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (4)
Alternatives for ASF2204
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
