Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1910DB12Q04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AC4960
Product RangeAV19 Series
Also Known As2316542-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $34.530 |
| 250+ | $31.370 |
Price for:Each
Minimum: 100
Multiple: 100
$3,453.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1910DB12Q04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AC4960
Product RangeAV19 Series
Also Known As2316542-3
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage VAC250V
Contact Voltage AC Max250V
Operating Force2.5N
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue, Red
Panel Cutout (H x W)-
SVHCLead
Product Overview
The AV1910DB12Q04 from TE- Alcoswitch is an AV series 19mm size Anti-Vandal switch. It is designed for security and reliability in a variety of panel mount industrial and building applications. Anti-Vandal switch achieves a vandal proof solution with a jam nut accessible for rear of the panel and sealed to IP67.
- Single pole (momentary) switch configuration
- Spot LED
- 12V dual colour (red & blue) LED
- Copper with silver plated terminals and contacts, stainless steel actuator
- Operating temperature range from -20°C to +55°C, UL (E46765) approval
- Silicon terminal seal, PBT case, stainless steel bushing
- Contact rating is 3A at 250VAC
- Electrical life is 50,000 cycles, dielectric strength is 2KV for 1minute
- Maximum contact resistance is 50mohm, minimum insulation resistance is 1000Mohm at 500VDC
- Actuator force is 2.5N, actuator travel is 3.2mm, 1000000 actuations
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
AV19 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
3A
Contact Voltage VAC
250V
Operating Force
2.5N
Switch Mounting
Panel Mount
Illumination Color
Blue, Red
SVHC
Lead
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Current Max
3A
Contact Voltage AC Max
250V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
