Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVC16MS04FE0DT5B04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AC1319
Product RangeAVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $61.780 |
| 250+ | $60.550 |
Price for:Each
Minimum: 100
Multiple: 100
$6,178.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVC16MS04FE0DT5B04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AC1319
Product RangeAVC Series
Technical Datasheet
Product RangeAVC Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current Max1A
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Operating Force0N
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Product Range
AVC Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flat
Contact Current Max
1A
Contact Voltage VAC
-
Operating Force
0N
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Color
Red, Green, Blue
SVHC
Lead
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Contact Current DC Max
1A
Contact Voltage VDC
24V
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for AVC16MS04FE0DT5B04
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
