Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoILE22110ABSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AM5536
Product RangeILE Series
Your Part Number
571 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 10+ | $9.500 |
| 25+ | $8.890 |
| 50+ | $8.190 |
| 100+ | $7.670 |
| 250+ | $7.040 |
| 500+ | $6.660 |
| 1000+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoILE22110ABSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14AM5536
Product RangeILE Series
Technical Datasheet
LED ColorBlue
Operating Voltage110VAC
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product RangeILE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
ILE Series
Operating Voltage
110VAC
Forward Current If
-
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ILE22110ABS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
