Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoILE2248WSCopy
Newark Part No.14AM5588
Product RangeILE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 400+ | $8.390 |
| 500+ | $7.970 |
| 1500+ | $7.640 |
| 3000+ | $7.050 |
| 5000+ | $6.550 |
Price for:Each
Minimum: 400
Multiple: 10
$3,356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoILE2248WSCopy
Newark Part No.14AM5588
Product RangeILE Series
Technical Datasheet
LED ColorWhite
Operating Voltage48V
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product RangeILE Series
SVHCTo Be Advised
Technical Specifications
LED Color
White
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
ILE Series
Operating Voltage
48V
Forward Current If
-
IP / NEMA Rating
IP20, IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
