Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPK50B1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2334
Also Known As1437624-6
Your Part Number
1,503 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.680 |
| 25+ | $3.550 |
| 50+ | $3.440 |
| 100+ | $3.310 |
| 250+ | $3.120 |
| 500+ | $3.040 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPK50B1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2334
Also Known As1437624-6
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled with Indicator Dot
Knob Diameter19mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PK50B1/4 is a PK series straight knurl knob with a dot indicator on the skirt.
- Supplied with Loctite® set-screw (anti-vibration feature)
- Theroset phenolic knob material
- 0.251" (6.37mm) shaft size
- Black color
- 19mm (0.748inch) diameter
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
19mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled with Indicator Dot
Product Range
-
Technical Docs (3)
Alternatives for PK50B1/4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
