Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSE1EGPC04Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16M2470
Product RangeSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.170 |
Price for:Each
Minimum: 1000
Multiple: 1000
$10,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSE1EGPC04Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16M2470
Product RangeSE Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch Mounting-
Product RangeSE Series
Contact Current Max50mA
Contact Voltage AC Max48V
Contact Voltage DC Max48V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
-
Contact Current Max
50mA
Contact Voltage DC Max
48V
SVHC
To Be Advised
Switch Operation
On-Off-On
Product Range
SE Series
Contact Voltage AC Max
48V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
