Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSTV02Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.41T2132
Product RangeSTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $3.200 |
Price for:Each
Minimum: 25000
Multiple: 25000
$80,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSTV02Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.41T2132
Product RangeSTV Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact Configuration-
Contact Voltage DC Max5V
Pitch Spacing2.54mm
Contact Current DC Max10mA
Product RangeSTV Series
Switch TypeSIP Unsealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Contact Current DC Max
10mA
Switch Type
SIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
-
Pitch Spacing
2.54mm
Product Range
STV Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
