Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTT11DG-RA-1Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.61F788
Product RangeTT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $18.620 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTT11DG-RA-1Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.61F788
Product RangeTT Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTT Series
Switch MountingPCB
Contact Current Max-
Contact Voltage AC Nom-
Switch TerminalsThrough Hole
Contact Voltage DC Nom20V
SVHCLead
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
PCB
Contact Voltage AC Nom
-
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
TT Series
Contact Current Max
-
Switch Terminals
Through Hole
SVHC
Lead
Technical Docs (3)
Alternatives for TT11DG-RA-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
