Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoUDN2987LWTR-6-TCopy
Newark Part No.
Re-Reel87K5093
Cut Tape87K5093
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoUDN2987LWTR-6-TCopy
Newark Part No.
Re-Reel87K5093
Cut Tape87K5093
Technical Datasheet
Supply Voltage Min4.75V
Supply Voltage Max35V
No. of Outputs8Outputs
Output Voltage1.8V
Output Current350mA
Driver Case StyleSOIC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The UDN2987LWTR-6-T is a DABIC-5 8-channel Source Driver with over-current protection for each of its eight sourcing outputs. The UDN2987 driver is used as an interface between standard low-level logic and relays, motors, solenoids, LEDs and incandescent lamps. It includes thermal shutdown and output transient protection/clamp diodes for use with sustaining voltages to 35V. In this driver each channel includes a latch to turn off that channel if the maximum channel current is exceeded. All channels are disabled if the thermal shutdown is activated.
- Output enable-disable
- 350mA output source current
- TTL, DTL, PMOS or CMOS compatible inputs
- Internal thermal shutdown
- Over-current protected
Applications
Motor Drive & Control, Industrial
Technical Specifications
Supply Voltage Min
4.75V
No. of Outputs
8Outputs
Output Current
350mA
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
35V
Output Voltage
1.8V
Driver Case Style
SOIC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
