Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerALLEGRO SANKEN
Manufacturer Part NoSLA7044M
Newark Part No.95B3007
Technical Datasheet
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current3A
Output Voltage100V
IC Case / PackageSIP
No. of Pins18Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Microstepping Motor Controller & Driver
No. of Outputs
4Outputs
Output Voltage
100V
No. of Pins
18Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SIP
Motor Type
Two Phase Stepper
Output Current
3A
IC Case / Package
SIP
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
