Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C128M16D2-25BINCopy
Newark Part No.85C6583
Product RangeBA Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C128M16D2-25BINCopy
Newark Part No.85C6583
Product RangeBA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom125V
Product RangeBA Series
Contact Voltage AC Nom250V
Operating Force Max40gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BA Series
Operating Force Max
40gf
Microswitch Actuator
Straight Lever
Switch Terminals
Screw
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
