Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $369.050 |
10+ | $365.320 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$369.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1853 WV001
Newark Part No.02F7055
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite, Purple
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.96mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.96mm
Product Range
-
Jacket Color
White, Purple
Conductor Area CSA
0.14mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate