0
0 Items$0.00

White, Purple Hook Up Wire :

34 Products Found
Find a huge range of White, Purple Hook Up Wire at Newark Electronics Canada. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F6799

RoHS

Reel of 100
Reel
50+$127.180
100+$120.630
250+$114.070
PVC
White, Purple
18AWG
16 x 30AWG
30.5m
100ft
80°C
0.81mm²
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
85K9758

RoHS

Spool of 1000
1+$587.540
10+$581.610
PVC
White, Purple
18AWG
16 x 30AWG
305m
1000ft
105°C
0.81mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8276

RoHS

Reel of 100
Reel
50+$101.490
100+$96.260
250+$91.020
PVC
White, Purple
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8257

RoHS

Spool of 1000
1+$390.390
10+$386.440
PVC
White, Purple
22AWG
7 x 30AWG
305m
1000ft
105°C
0.357mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
89K8176

RoHS

Reel of 1000
Reel
5+$695.300
PVC
White, Purple
16AWG
26 x 30AWG
305m
1000ft
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F8200

RoHS

Reel of 100
Reel
50+$73.830
100+$70.020
250+$66.210
PVC
White, Purple
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F6723

RoHS

Reel of 100
Reel
50+$84.910
100+$80.530
250+$76.150
PVC
White, Purple
22AWG
7 x 30AWG
30.5m
100ft
80°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
02F8609

RoHS

Spool of 1000
5+$439.260
10+$434.820
PVC
White, Purple
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F8666

RoHS

Reel of 100
Reel
50+$180.400
100+$171.560
PVC
White, Purple
18AWG
19 x 30AWG
30.5m
100ft
105°C
0.96mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F7345

RoHS

Reel of 100
Reel
50+$127.180
100+$120.630
250+$114.070
PVC
White, Purple
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.9mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F8628

RoHS

Reel of 100
Reel
50+$165.550
100+$157.030
250+$148.500
PVC
White, Purple
20AWG
19 x 32AWG
30.5m
100ft
105°C
0.62mm²
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8295

RoHS

Reel of 1000
Reel
5+$495.730
10+$490.730
PVC
White, Purple
20AWG
10 x 30AWG
305m
1000ft
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7402

RoHS

Reel of 1000
Reel
5+$705.290
PVC
White, Purple
16AWG
19 x 29AWG
305m
1000ft
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
02F8590

RoHS

Reel of 100
Reel
50+$167.430
100+$158.810
250+$150.180
PVC
White, Purple
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.38mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
02F6780

RoHS

Spool of 1000
5+$476.250
10+$471.440
PVC
White, Purple
20AWG
10 x 30AWG
305m
1000ft
80°C
0.51mm²
1kV
Tinned Copper
1.72mm
MIL-W-76 B Type MW
02F7131

RoHS

Reel of 1000
Reel
5+$399.630
10+$395.600
PVC
White, Purple
22AWG
7 x 30AWG
305m
1000ft
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
89K8097

RoHS

Reel of 1000
Reel
5+$587.790
PVC
White, Purple
18AWG
7 x 26AWG
305m
1000ft
105°C
0.9mm²
600V
Tinned Copper
1.73mm
MIL-DTL-16878/1 (Type B)
02F6685

RoHS

Reel of 100
Reel
50+$77.340
100+$73.370
250+$69.380
PVC
White, Purple
24AWG
7 x 32AWG
30.5m
100ft
80°C
0.23mm²
1kV
Copper
1.5mm
MIL-W-76 B Type MW
02F7169

RoHS

Reel of 1000
Reel
5+$482.530
10+$477.650
PVC
White, Purple
20AWG
7 x 28AWG
305m
1000ft
105°C
0.56mm²
600V
Tinned Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
28B6547

RoHS

Spool of 100
50+$135.750
100+$129.110
PVC
White, Purple
16AWG
26 x 30AWG
30.5m
100ft
80°C
1.32mm²
1kV
Tinned Copper
2.33mm
MIL-W-76 B Type MW
02F7055

RoHS

Reel of 1000
Reel
5+$394.830
10+$390.860
PVC
White, Purple
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.96mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7383

RoHS

Spool of 100
50+$146.050
100+$138.890
PVC
White, Purple
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.23mm²
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
28B6566

RoHS

Reel of 100
Reel
50+$127.900
100+$121.300
250+$114.710
PVC
White, Purple
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.24mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7093

RoHS

Spool of 1000
1+$370.730
10+$366.990
PVC
White, Purple
24AWG
7 x 32AWG
305m
1000ft
105°C
0.23mm²
600V
Tinned Copper
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8078

RoHS

Spool of 1000
1+$445.370
10+$440.870
PVC
White, Purple
24AWG
19 x 36AWG
305m
1000ft
105°C
0.24mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
1-25 of 34 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M