Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1855 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K8080
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $117.420 |
| 5+ | $104.620 |
| 10+ | $97.820 |
| 25+ | $93.660 |
| 50+ | $86.310 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$117.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1855 BK005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K8080
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.35mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.27mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1855 BK005 is a Hook-up Wire with 22AWG stranded tinned copper conductor and a black PVC insulation. The CA Prop 65, MIL-W-16878E/1, MIL-W-76B TYPE LW wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- 5.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- 16.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Defence, Military & Aerospace
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.35mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1855 BK005
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
