Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2152 SV005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04F9486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,866.970 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$2,866.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2152 SV005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04F9486
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourSilver
Internal Diameter19.84mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
30.5m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
19.84mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
